
FXP450.07.0100C | |
|---|---|
DigiKey Part Number | 931-FXP450.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | FXP450.07.0100C |
Description | 450MHZ FLEXIBLE PCB ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Gain -0.36dBi, -1.57dBi, -0.05dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular | Termination I-PEX MHF1 (U.FL) |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 420MHz, 432.5MHz, 460MHz | Height (Max) 0.003" (0.08mm) |
Frequency Range 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | Applications Cellular |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 10 | 100,64900 Kč | 1 006,49 Kč |
| 25 | 92,99880 Kč | 2 324,97 Kč |
| 100 | 84,59200 Kč | 8 459,20 Kč |
| 300 | 79,90507 Kč | 23 971,52 Kč |
| 500 | 78,17142 Kč | 39 085,71 Kč |
| 1 000 | 76,18389 Kč | 76 183,89 Kč |
| 2 500 | 74,08549 Kč | 185 213,72 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |



