

NCP.5820 | |
|---|---|
DigiKey Part Number | 931-1591-2-ND - Tape & Reel (TR) 931-1591-1-ND - Cut Tape (CT) 931-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP.5820 |
Description | NB-IOT CERAMIC PATCH ANTENNA FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NCP.5820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 826.5MHz, 859MHz, 920MHz | |
Frequency Range | 791MHz ~ 862MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -4.5dB, -5dB | |
Gain | -0.3dBi, 1.1dBi, 1.7dBi, 0.6dBi, 1.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,70000 Kč | 57,70 Kč |
| 10 | 53,40800 Kč | 534,08 Kč |
| 25 | 49,11720 Kč | 1 227,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,95760 Kč | 27 970,32 Kč |
| Unit Price without VAT: | 57,70000 Kč |
|---|---|
| Unit Price with VAT: | 69,81700 Kč |



