


NCS.5820 | |
|---|---|
DigiKey Part Number | 931-1592-2-ND - Tape & Reel (TR) 931-1592-1-ND - Cut Tape (CT) 931-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS.5820 |
Description | NB-IOT FR4 PCB ANTENNA FOR BANDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NCS.5820 Models |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Return Loss -6dB, -7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.1dBi, 0.1dBi, -0.8dBi |
Part Status Active | Power - Max 5 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 826.5MHz, 859MHz, 920MHz | Mounting Type Surface Mount |
Frequency Range 791MHz ~ 862MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz | Height (Max) 0.063" (1.60mm) |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,08900 Kč | 670,89 Kč |
| 25 | 61,69200 Kč | 1 542,30 Kč |
| 100 | 55,75180 Kč | 5 575,18 Kč |
| 250 | 52,92000 Kč | 13 230,00 Kč |
| 500 | 52,18758 Kč | 26 093,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,39891 Kč | 37 398,91 Kč |
| 2 000 | 36,48476 Kč | 72 969,52 Kč |
| 3 000 | 36,02690 Kč | 108 080,70 Kč |
| 5 000 | 35,51980 Kč | 177 599,00 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

