
MMCXMRA.P.DK.HT | |
|---|---|
DigiKey Part Number | 931-MMCXMRA.P.DK.HT-ND |
Manufacturer | |
Manufacturer Product Number | MMCXMRA.P.DK.HT |
Description | MMCX(M)RA FOR RG174/RG316 AU PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 Kč | 56,66 Kč |
| 10 | 48,18000 Kč | 481,80 Kč |
| 25 | 45,15120 Kč | 1 128,78 Kč |
| 50 | 42,99320 Kč | 2 149,66 Kč |
| 100 | 40,93930 Kč | 4 093,93 Kč |
| 250 | 38,37552 Kč | 9 593,88 Kč |
| 500 | 36,54374 Kč | 18 271,87 Kč |
| 1 000 | 34,79985 Kč | 34 799,85 Kč |
| 2 500 | 32,62261 Kč | 81 556,53 Kč |
| Unit Price without VAT: | 56,66000 Kč |
|---|---|
| Unit Price with VAT: | 68,55860 Kč |





