
65_MMCX-50-0-31/111_OE | |
|---|---|
DigiKey Part Number | 3628-65_MMCX-50-0-31/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 65_MMCX-50-0-31/111_OE |
Description | CONN TREM JAC FM S MMCX 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket MMCX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MMCX | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,81000 Kč | 3 267,81 Kč |
| 10 | 2 777,84700 Kč | 27 778,47 Kč |
| 25 | 2 604,13320 Kč | 65 103,33 Kč |
| 50 | 2 481,37380 Kč | 124 068,69 Kč |
| Unit Price without VAT: | 3 267,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 954,05010 Kč |





