


MA950.A.LBICG.005 | |
|---|---|
DigiKey Part Number | 931-1480-ND |
Manufacturer | |
Manufacturer Product Number | MA950.A.LBICG.005 |
Description | RF ANT 829MHZ/1.575GHZ MOD ADH |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Series | Gain 28dB |
Packaging Box | Features Cable - 1m, LNA, Filter |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz | Height (Max) 0.787" (20.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz | Applications Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi |
Antenna Type Module | Base Product Number |
Number of Bands 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA945.A.001 | Taoglas Limited | 36 | 931-MA945.A.001-ND | 3 456,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,89000 Kč | 3 975,89 Kč |
| 10 | 3 383,80500 Kč | 33 838,05 Kč |
| 25 | 3 235,99760 Kč | 80 899,94 Kč |
| Unit Price without VAT: | 3 975,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,82690 Kč |

