
MA945.A.001 | |
|---|---|
DigiKey Part Number | 931-MA945.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA945.A.001 |
Description | BLACK 5-IN-1 GUARDIAN -1*GNSS L1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Panel SMA Male (2) Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 12 |
Manufacturer Taoglas Limited | Gain 4.23dBi, 3.81dBi, 5.15dBi, 3.95dBi, 2.31dBi, 2.94dBi, 2.87dBi, 3.08dBi, 3.32dBi, 4.33dBi, 7.42dBi, 5.96dBi |
Series | Power - Max 10 W |
Packaging Bag | Features Cable - 2m, LNA, Filter |
Part Status Active | Termination SMA Male (2) |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Wall Mount |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | Height (Max) 0.787" (20.00mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 456,38000 Kč | 3 456,38 Kč |
| 10 | 2 930,99000 Kč | 29 309,90 Kč |
| 50 | 2 720,76260 Kč | 136 038,13 Kč |
| Unit Price without VAT: | 3 456,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 182,21980 Kč |

