
MA2220.A.TT.002 | |
|---|---|
DigiKey Part Number | 931-MA2220.A.TT.002-ND |
Manufacturer | |
Manufacturer Product Number | MA2220.A.TT.002 |
Description | 2IN1 ADHESIVE MOUNT 300MM RG-174 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMB, Fakra Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 1.07MHz, 98MHz, 207MHz | |
Frequency Range | 535kHz ~ 1.605MHz , 88MHz ~ 108MHz , 174MHz ~ 240MHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm | |
Termination | SMB, Fakra | |
Ingress Protection | IP41 | |
Mounting Type | Adhesive | |
Height (Max) | 0.283" (7.20mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 746,11780 Kč | 37 305,89 Kč |
| Unit Price without VAT: | 746,11780 Kč |
|---|---|
| Unit Price with VAT: | 902,80254 Kč |


