RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module FME Female (1), SMA Male (3) Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module FME Female (1), SMA Male (3) Panel
Abracon Antenna Solutions for Wireless Systems

AECS1806D07ZS-3000S

DigiKey Part Number
535-AECS1806D07ZS-3000S-ND
Manufacturer
Manufacturer Product Number
AECS1806D07ZS-3000S
Description
RF ANT 4IN1 LTE MIMO/GNSS/AMFM S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module FME Female (1), SMA Male (3) Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.079MHz, 92MHz, 829MHz, 1.5815GHz, 2.2GHz
Frequency Range
529kHz ~ 1.629MHz, 76MHz ~ 108MHz, 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
5
VSWR
1.5, 2, 2.5, 3
Return Loss
-
Gain
19dB, 8dB, 3dBi, 3.5dBi, 2dBic
Features
Cable - 3m, LNA
Termination
FME Female (1), SMA Male (3)
Ingress Protection
IP67
Mounting Type
Panel
Height (Max)
2.713" (68.90mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 938,54000 Kč1 938,54 Kč
121 600,43250 Kč19 205,19 Kč
361 511,44778 Kč54 412,12 Kč
1081 446,08750 Kč156 177,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,54000 Kč
Unit Price with VAT:2 345,63340 Kč