MA203.A.AB.035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA203.A.AB.035

MA203.A.AB.035

DigiKey Part Number
931-1091-ND
Manufacturer
Manufacturer Product Number
MA203.A.AB.035
Description
RF ANT 850MHZ/900MHZ MOD SMA ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, PCS, UMTS Module SMA Male (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz
Frequency Range
800MHz ~ 2.2GHz
Antenna Type
Module
Number of Bands
5
VSWR
2, 2.5
Return Loss
-
Gain
30dB
Features
Cable - 3m, LNA
Termination
SMA Male (2)
Ingress Protection
IP65
Mounting Type
Adhesive
Height (Max)
0.425" (10.80mm)
Applications
CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1849,86000 Kč849,86 Kč
10693,53500 Kč6 935,35 Kč
30647,83367 Kč19 435,01 Kč
100611,54800 Kč61 154,80 Kč
250591,08624 Kč147 771,56 Kč
Manufacturers Standard Package
Unit Price without VAT:849,86000 Kč
Unit Price with VAT:1 028,33060 Kč