RF ANTENNA GLONASS, GPS Dome SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS Dome SMA Male (2) Panel Mount
Digi-Key Cable Builder

MA131.A.LK.002

DigiKey Part Number
931-1352-ND
Manufacturer
Manufacturer Product Number
MA131.A.LK.002
Description
RF ANT 915MHZ/1.575GHZ DOME CAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
915MHz, 1.575GHz, 1.602GHz
Frequency Range
902MHz ~ 928MHz, 1.574GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-10dB, -32.19dB, -24.77dB
Gain
0.83dB, -1.4dBi, -1.3dBi
Power - Max
5 W
Features
Cable - 200mm, LNA, Filter
Termination
SMA Male (2)
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
1.122" (28.50mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 307,42000 Kč1 307,42 Kč
101 046,26900 Kč10 462,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 307,42000 Kč
Unit Price with VAT:1 581,97820 Kč