


GSA.8827R.A.101111 | |
|---|---|
DigiKey Part Number | 931-1332-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8827R.A.101111 |
Description | RF ANT 750MHZ/850MHZ FLAT BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.42dBi, 2.38dBi, 1.47dBi, 1.28dBi, 2.16dBi, 1.86dBi, 1.74dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.303" (7.70mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,30000 Kč | 515,30 Kč |
| 20 | 415,45350 Kč | 8 309,07 Kč |
| Unit Price without VAT: | 515,30000 Kč |
|---|---|
| Unit Price with VAT: | 623,51300 Kč |



