Direct

GLA.02 | |
|---|---|
DigiKey Part Number | 931-1031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLA.02 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tape & Reel (TR) | Return Loss -31dB |
Part Status Obsolete | Gain 3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.154" (3.90mm) |
Antenna Type Chip | Applications GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLA.01.A | Taoglas Limited | 5 380 | 931-GLA.01.ACT-ND | 50,82000 Kč | Direct |


