
GLA.01.A | |
|---|---|
DigiKey Part Number | 931-GLA.01.ATR-ND - Tape & Reel (TR) 931-GLA.01.ACT-ND - Cut Tape (CT) 931-GLA.01.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLA.01.A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -19dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.5dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Chip | Base Product Number |
Number of Bands 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC0013AA | Quectel | 3 104 | 2958-YC0013AACT-ND | 1,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 100 | 30,75580 Kč | 3 075,58 Kč |
| 250 | 29,03604 Kč | 7 259,01 Kč |
| 500 | 27,99916 Kč | 13 999,58 Kč |
| 1 000 | 27,95044 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 25,57556 Kč | 153 453,36 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |




