
FXR.3030.52.0075X.A.DG | |
|---|---|
DigiKey Part Number | 931-FXR.3030.52.0075X.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.3030.52.0075X.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm L x 30.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 54,36800 Kč | 1 359,20 Kč |
| 200 | 47,05335 Kč | 9 410,67 Kč |
| 400 | 45,42025 Kč | 18 168,10 Kč |
| 600 | 44,60290 Kč | 26 761,74 Kč |
| 1 000 | 43,69705 Kč | 43 697,05 Kč |
| 2 600 | 42,31501 Kč | 110 019,03 Kč |
| 5 000 | 41,56185 Kč | 207 809,25 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


