RF ANTENNA ISM, LoRa, LTE Flat Patch I-PEX MHFI (U.FL) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXP895.07.0200C

DigiKey Part Number
931-FXP895.07.0200C-ND
Manufacturer
Manufacturer Product Number
FXP895.07.0200C
Description
868/915MHZ FLEX PCB ANTENNA WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LTE Flat Patch I-PEX MHFI (U.FL) Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
Gain
1.92dBi, 2.83dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 200mm
RF Family/Standard
Cellular, General ISM
Termination
I-PEX MHFI (U.FL)
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
866.5MHz, 915MHz
Height (Max)
0.008" (0.20mm)
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Applications
ISM, LoRa, LTE
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,04000 Kč118,04 Kč
1090,24200 Kč902,42 Kč
2583,28000 Kč2 082,00 Kč
20072,77840 Kč14 555,68 Kč
40070,43685 Kč28 174,74 Kč
60069,26425 Kč41 558,55 Kč
1 00067,96453 Kč67 964,53 Kč
2 60065,98255 Kč171 554,63 Kč
Manufacturers Standard Package
Unit Price without VAT:118,04000 Kč
Unit Price with VAT:142,82840 Kč