
SWA4389 | |
|---|---|
DigiKey Part Number | 553-SWA4389-ND |
Manufacturer | |
Manufacturer Product Number | SWA4389 |
Description | ANTENNA 860-930MHZ PFC PERP. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, M2M PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | VSWR 3.5 |
Packaging Box | Return Loss -5dB |
Part Status Active | Gain 2.8dBi, 3dBi |
RF Family/Standard General ISM | Features Cable - 100mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination I-PEX MHF4L |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Adhesive |
Frequency Range 860MHz ~ 930MHz | Applications IoT, ISM, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 31,40800 Kč | 314,08 Kč |
| 30 | 28,12700 Kč | 843,81 Kč |
| 100 | 25,52300 Kč | 2 552,30 Kč |
| 250 | 24,05472 Kč | 6 013,68 Kč |
| 500 | 23,16880 Kč | 11 584,40 Kč |
| 1 000 | 22,43989 Kč | 22 439,89 Kč |
| 2 500 | 21,67045 Kč | 54 176,12 Kč |
| 5 000 | 21,20675 Kč | 106 033,75 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |







