

FXP524.D.07.C.001 | |
|---|---|
DigiKey Part Number | 931-1534-ND |
Manufacturer | |
Manufacturer Product Number | FXP524.D.07.C.001 |
Description | VENTI FXP524 2.4/5.8GHZ FLEX PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP524.D.07.C.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.01dBi, 6.3dBi, 2.49dBi, 6.28dBi, 2.01dBi, 6.36dBi, 3.55dBi, 6.33dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,07000 Kč | 363,07 Kč |
| 10 | 288,45400 Kč | 2 884,54 Kč |
| 30 | 266,64467 Kč | 7 999,34 Kč |
| Unit Price without VAT: | 363,07000 Kč |
|---|---|
| Unit Price with VAT: | 439,31470 Kč |


