FXP050.07.0100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXP050.07.0100C

DigiKey Part Number
931-FXP050.07.0100C-ND
Manufacturer
Manufacturer Product Number
FXP050.07.0100C
Description
GNSS AND WI-FI FLEXIBLE PCB ANTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, Wi-Fi Flat Patch I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.562GHz, 1.575GHz, 1.603GHz, 2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
6
VSWR
-
Return Loss
-
Gain
2.11dBi, 2.14dBi, 1.65dBi, 3.62dBi, 5.8dBi, 6.57dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
I-PEX
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.009" (0.24mm)
Applications
GNSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,62000 Kč96,62 Kč
1073,33800 Kč733,38 Kč
2567,54520 Kč1 688,63 Kč
10063,45730 Kč6 345,73 Kč
30057,60403 Kč17 281,21 Kč
50056,28812 Kč28 144,06 Kč
1 00054,77905 Kč54 779,05 Kč
2 50053,18619 Kč132 965,48 Kč
Manufacturers Standard Package
Unit Price without VAT:96,62000 Kč
Unit Price with VAT:116,91020 Kč