RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS, Wi-Fi PCB Trace I-PEX MHF1 (U.FL) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXP055.A.07.C.001

DigiKey Part Number
931-FXP055.A.07.C.001-ND
Manufacturer
Manufacturer Product Number
FXP055.A.07.C.001
Description
GNSS AND WI-FI FLEXIBLE PCB ANTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS, Wi-Fi PCB Trace I-PEX MHF1 (U.FL) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.562GHz, 1.575GHz, 1.603GHz, 2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.585GHz, 1.596GHz ~ 1.61GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
6
VSWR
-
Return Loss
-
Gain
-1.25dBi, -1.26dBi, -1.44dBi, -2.46dBi, -2.35dBi, -1.8dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.009" (0.24mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1068,07600 Kč680,76 Kč
2562,60760 Kč1 565,19 Kč
10056,58960 Kč5 658,96 Kč
30053,23483 Kč15 970,45 Kč
50051,99398 Kč25 996,99 Kč
1 00050,57095 Kč50 570,95 Kč
2 50049,06947 Kč122 673,68 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč