FW.80.SMA.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW.80.SMA.M

DigiKey Part Number
931-1195-ND
Manufacturer
Manufacturer Product Number
FW.80.SMA.M
Description
RF ANT 169MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
169MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
13.976" (355.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1289,44000 Kč289,44 Kč
10239,80200 Kč2 398,02 Kč
50214,22580 Kč10 711,29 Kč
100206,30890 Kč20 630,89 Kč
250197,94748 Kč49 486,87 Kč
500192,90852 Kč96 454,26 Kč
Manufacturers Standard Package
Unit Price without VAT:289,44000 Kč
Unit Price with VAT:350,22240 Kč