SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK1FCDK

DigiKey Part Number
931-FK1FCDK-ND
Manufacturer
Manufacturer Product Number
FK1FCDK
Description
FAKRA GEN 1 CODE C BLUE FEMALE J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,57000 Kč59,57 Kč
1050,64600 Kč506,46 Kč
2547,47200 Kč1 186,80 Kč
5045,20280 Kč2 260,14 Kč
10043,04300 Kč4 304,30 Kč
30039,83080 Kč11 949,24 Kč
50038,42088 Kč19 210,44 Kč
1 00036,58764 Kč36 587,64 Kč
2 50034,29870 Kč85 746,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,57000 Kč
Unit Price with VAT:72,07970 Kč