
FK0MCDK | |
|---|---|
DigiKey Part Number | 931-FK0MCDK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MCDK |
Description | FAKRA GEN 1 CODE C BLUE MALE PLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Locking Ramp |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code C |
Connector Type Plug, Male Pin | Housing Color Blue |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK0MCG | Taoglas Limited | 100 | 931-FK0MCG-ND | 76,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 46,19080 Kč | 1 154,77 Kč |
| 50 | 43,98000 Kč | 2 199,00 Kč |
| 100 | 41,87780 Kč | 4 187,78 Kč |
| 300 | 38,75300 Kč | 11 625,90 Kč |
| 500 | 37,38056 Kč | 18 690,28 Kč |
| 1 000 | 35,59721 Kč | 35 597,21 Kč |
| 2 500 | 33,37014 Kč | 83 425,35 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |

