
FK0MCG | |
|---|---|
DigiKey Part Number | 931-FK0MCG-ND |
Manufacturer | |
Manufacturer Product Number | FK0MCG |
Description | FAKRA GEN 1 CODE C BLUE MALE PLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Locking Ramp |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code C |
Connector Type Plug, Male Pin | Housing Color Blue |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 65,15300 Kč | 651,53 Kč |
| 25 | 61,05640 Kč | 1 526,41 Kč |
| 50 | 58,14100 Kč | 2 907,05 Kč |
| 100 | 55,36510 Kč | 5 536,51 Kč |
| 300 | 51,23500 Kč | 15 370,50 Kč |
| 500 | 49,42128 Kč | 24 710,64 Kč |
| 1 000 | 47,06356 Kč | 47 063,56 Kč |
| 2 500 | 44,11964 Kč | 110 299,10 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |

