RF ANTENNA Wi-Fi Panel N Type Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG.26.A

DigiKey Part Number
931-FG.26.A-ND
Manufacturer
Manufacturer Product Number
FG.26.A
Description
2.4GHZ 7DBI PANEL ANTENNA 300MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Panel N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Panel
Number of Bands
1
VSWR
-
Return Loss
-
Gain
7.05dBi
Power - Max
2 W
Features
Cable - 300mm
Termination
N Type Male
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
1.850" (47.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 908,51000 Kč1 908,51 Kč
101 594,00000 Kč15 940,00 Kč
401 482,35900 Kč59 294,36 Kč
1201 420,09825 Kč170 411,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 908,51000 Kč
Unit Price with VAT:2 309,29710 Kč