
EMPCB.CSMAFSTJ.NI | |
|---|---|
DigiKey Part Number | 931-EMPCB.CSMAFSTJ.NI-ND |
Manufacturer | |
Manufacturer Product Number | EMPCB.CSMAFSTJ.NI |
Description | SMA(F)ST FOR PCB EDGE MOUNT NI P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 25 | 57,73600 Kč | 1 443,40 Kč |
| 50 | 55,12400 Kč | 2 756,20 Kč |
| 100 | 52,49080 Kč | 5 249,08 Kč |
| 250 | 49,20252 Kč | 12 300,63 Kč |
| 500 | 43,77160 Kč | 21 885,80 Kč |
| 1 000 | 43,05955 Kč | 43 059,55 Kč |
| 2 500 | 41,82827 Kč | 104 570,68 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |







