RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount
Digi-Key Cable Builder

DSGP.1575.12.4.A.02

DigiKey Part Number
931-1509-2-ND - Tape & Reel (TR)
931-1509-1-ND - Cut Tape (CT)
931-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSGP.1575.12.4.A.02
Description
RF ANT 1.575GHZ CER PATCH SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DSGP.1575.12.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.73dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
Galileo, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
1099,09000 Kč990,90 Kč
2591,53440 Kč2 288,36 Kč
10083,23610 Kč8 323,61 Kč
25079,35396 Kč19 838,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,89258 Kč38 446,29 Kč
1 00074,92947 Kč74 929,47 Kč
1 50073,94614 Kč110 919,21 Kč
2 50072,85693 Kč182 142,33 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč