
MFBM1V1005-600-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-600-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-600-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-600-R |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 100 | 0,18480 Kč | 18,48 Kč |
| 1 000 | 0,15140 Kč | 151,40 Kč |
| 5 000 | 0,13204 Kč | 660,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15400 Kč | 1 540,00 Kč |
| 20 000 | 0,14519 Kč | 2 903,80 Kč |
| 30 000 | 0,14027 Kč | 4 208,10 Kč |
| 50 000 | 0,13432 Kč | 6 716,00 Kč |
| 70 000 | 0,13054 Kč | 9 137,80 Kč |
| 100 000 | 0,12665 Kč | 12 665,00 Kč |
| 250 000 | 0,11719 Kč | 29 297,50 Kč |
| 500 000 | 0,11051 Kč | 55 255,00 Kč |
| 1 000 000 | 0,10422 Kč | 104 220,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








