
DBP.1567.S.A.50 | |
|---|---|
DigiKey Part Number | 931-DBP.1567.S.A.50TR-ND - Tape & Reel (TR) 931-DBP.1567.S.A.50CT-ND - Cut Tape (CT) 931-DBP.1567.S.A.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.1567.S.A.50 |
Description | RF FILT BAND PASS 1.5675GHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5675GHz Center Frequency Band Pass RF Filter (Radio Frequency) 95MHz Bandwidth 1dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5675GHz Center | |
Bandwidth | 95MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.378" L x 0.339" W (9.60mm x 8.60mm) | |
Height (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 60,89800 Kč | 608,98 Kč |
| 25 | 56,17000 Kč | 1 404,25 Kč |
| 50 | 52,83120 Kč | 2 641,56 Kč |
| 100 | 49,69690 Kč | 4 969,69 Kč |
| 250 | 45,83764 Kč | 11 459,41 Kč |
| 500 | 45,08910 Kč | 22 544,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,55788 Kč | 40 557,88 Kč |
| 2 000 | 38,14744 Kč | 76 294,88 Kč |
| 3 000 | 36,84753 Kč | 110 542,59 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |




