
CM.05.108H21 | |
|---|---|
DigiKey Part Number | 931-CM.05.108H21-ND |
Manufacturer | |
Manufacturer Product Number | CM.05.108H21 |
Description | VHF ANTENNA FLAT PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Wall Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 0.650" (16.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 467,18000 Kč | 2 467,18 Kč |
| 10 | 2 084,78200 Kč | 20 847,82 Kč |
| 50 | 2 015,07780 Kč | 100 753,89 Kč |
| Unit Price without VAT: | 2 467,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 985,28780 Kč |


