New at DigiKey
CAB.6174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.6174

DigiKey Part Number
931-CAB.6174-ND
Manufacturer
Manufacturer Product Number
CAB.6174
Description
I-PEX MHFI(U.FL) TO RP-SMA(F) JA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to U.FL (UMCC), IPEX MHF1 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to U.FL (UMCC), IPEX MHF1
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,78000 Kč91,78 Kč
1077,90600 Kč779,06 Kč
2573,02680 Kč1 825,67 Kč
5069,53240 Kč3 476,62 Kč
10066,21280 Kč6 621,28 Kč
25062,06636 Kč15 516,59 Kč
50059,10504 Kč29 552,52 Kč
1 00056,28560 Kč56 285,60 Kč
3 00052,09180 Kč156 275,40 Kč
Manufacturers Standard Package
Unit Price without VAT:91,78000 Kč
Unit Price with VAT:111,05380 Kč