
CAB.01031 | |
|---|---|
DigiKey Part Number | 931-CAB.01031-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01031 |
Description | COAX CBL SMA TO CABLE 9.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-174 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,16000 Kč | 841,60 Kč |
| 25 | 78,89360 Kč | 1 972,34 Kč |
| 50 | 75,12240 Kč | 3 756,12 Kč |
| 100 | 71,53390 Kč | 7 153,39 Kč |
| 250 | 67,05500 Kč | 16 763,75 Kč |
| 500 | 63,85534 Kč | 31 927,67 Kč |
| 1 000 | 60,80979 Kč | 60 809,79 Kč |
| 3 000 | 56,27912 Kč | 168 837,36 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |





