
AGPSF.36G.07.0100C | |
|---|---|
DigiKey Part Number | 931-AGPSF.36G.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | AGPSF.36G.07.0100C |
Description | GNSS L1/L2 LOW PROFILE STACKED P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.22GHz, 1.24GHz, 1.56GHz, 1.575GHz, 1.576GHz, 1.6GHz | |
Frequency Range | 1.21GHz ~ 1.24GHz, 1.24GHz ~ 1.25GHz, 1.559GHz ~ 1.56GHz, 1.563GHz ~ 1.59GHz, 1.564GHz ~ 1.61GHz, 1.59GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.2dBi, 3.2dBi, 0.9dBi, 3.7dBi, 3.7dBi, 0.8dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.433" (11.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,49000 Kč | 662,49 Kč |
| 10 | 535,68000 Kč | 5 356,80 Kč |
| 25 | 504,00240 Kč | 12 600,06 Kč |
| 100 | 469,20240 Kč | 46 920,24 Kč |
| 300 | 449,79467 Kč | 134 938,40 Kč |
| Unit Price without VAT: | 662,49000 Kč |
|---|---|
| Unit Price with VAT: | 801,61290 Kč |








