


AGGP.25F.07.0060A | |
|---|---|
DigiKey Part Number | 931-1145-ND |
Manufacturer | |
Manufacturer Product Number | AGGP.25F.07.0060A |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBic, 0dBic | |
Features | Cable - 60mm, LNA, Filter | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.311" (7.90mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 10 | 322,71800 Kč | 3 227,18 Kč |
| 25 | 302,08560 Kč | 7 552,14 Kč |
| 100 | 279,39940 Kč | 27 939,94 Kč |
| 360 | 265,00117 Kč | 95 400,42 Kč |
| 720 | 259,11882 Kč | 186 565,55 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |




