RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA.250.101111

DigiKey Part Number
931-AA.250.101111-ND
Manufacturer
Manufacturer Product Number
AA.250.101111
Description
ALL-BAND GNSS MAGNETIC MOUNT ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.176GHz, 1.201GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
9
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 1m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
1.024" (26.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 655,33000 Kč3 655,33 Kč
103 103,67200 Kč31 036,72 Kč
502 882,93720 Kč144 146,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 655,33000 Kč
Unit Price with VAT:4 422,94930 Kč