600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5023

DigiKey Part Number
MT7238TR-ND - Tape & Reel (TR)
MT7238CT-ND - Cut Tape (CT)
MT7238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC-5023
Description
AUDIO XFMR 600 / 600 SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TTC-5023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz ~ 4kHz
Manufacturer
Tamura
Frequency Response
±0.25dB
Series
Voltage - Isolation
3000VRMS @ 1 Minute
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
2dB Max @ 2kHz
Part Status
Active
Return Loss
14dB Min @ 200Hz ~ 4kHz
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
600
Approval Agency
UL60950, EN60950
Impedance - Secondary (Ohms)
600
Mounting Type
Surface Mount
DC Resistance (DCR) - Primary
115Ohm
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
DC Resistance (DCR) - Secondary
115Ohm
Height - Seated (Max)
0.299" (7.60mm)
Transformer Type
Data/Voice Coupling
Termination Style
Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1085,16800 Kč851,68 Kč
2581,74960 Kč2 043,74 Kč
5079,23800 Kč3 961,90 Kč
10076,78970 Kč7 678,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40072,08718 Kč28 834,87 Kč
80069,82911 Kč55 863,29 Kč
1 20068,53643 Kč82 243,72 Kč
2 00066,93827 Kč133 876,54 Kč
2 80065,90335 Kč184 529,38 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč