
TTC-02 | |
|---|---|
DigiKey Part Number | MT4133-ND |
Manufacturer | |
Manufacturer Product Number | TTC-02 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 72Ohm | |
DC Resistance (DCR) - Secondary | 90Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.5dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.799" L x 0.650" W (20.30mm x 16.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 124,81200 Kč | 1 248,12 Kč |
| 25 | 119,77240 Kč | 2 994,31 Kč |
| 50 | 116,06440 Kč | 5 803,22 Kč |
| 100 | 112,45900 Kč | 11 245,90 Kč |
| 250 | 107,83564 Kč | 26 958,91 Kč |
| 560 | 103,90373 Kč | 58 186,09 Kč |
| 1 120 | 100,62523 Kč | 112 700,26 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |




