
LA37S200S05KM | |
|---|---|
DigiKey Part Number | 132-LA37S200S05KM-ND |
Manufacturer | |
Manufacturer Product Number | LA37S200S05KM |
Description | CURRENT SENSOR OL 200A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Open Loop Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 3.125mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 5 | 392,62000 Kč | 1 963,10 Kč |
| 10 | 378,55200 Kč | 3 785,52 Kč |
| 25 | 361,77880 Kč | 9 044,47 Kč |
| 50 | 350,30540 Kč | 17 515,27 Kč |
| 200 | 330,12005 Kč | 66 024,01 Kč |
| 600 | 316,41467 Kč | 189 848,80 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |




