
L37S300D15M | |
|---|---|
DigiKey Part Number | 132-L37S300D15M-ND |
Manufacturer | |
Manufacturer Product Number | L37S300D15M |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 5 | 317,15400 Kč | 1 585,77 Kč |
| 10 | 305,50000 Kč | 3 055,00 Kč |
| 25 | 291,57000 Kč | 7 289,25 Kč |
| 50 | 282,04520 Kč | 14 102,26 Kč |
| 200 | 265,29610 Kč | 53 059,22 Kč |
| 600 | 253,92567 Kč | 152 355,40 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |


