
L37S050S05M | |
|---|---|
DigiKey Part Number | 132-L37S050S05M-ND |
Manufacturer | |
Manufacturer Product Number | L37S050S05M |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 5 | 274,99000 Kč | 1 374,95 Kč |
| 10 | 264,70100 Kč | 2 647,01 Kč |
| 25 | 252,40440 Kč | 6 310,11 Kč |
| 50 | 244,00100 Kč | 12 200,05 Kč |
| 200 | 229,21940 Kč | 45 843,88 Kč |
| 600 | 219,18692 Kč | 131 512,15 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |





