


3FD-528 | |
|---|---|
DigiKey Part Number | MT2120-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-528 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 235,22000 Kč | 2 352,20 Kč |
| 25 | 225,60240 Kč | 5 640,06 Kč |
| 50 | 218,54720 Kč | 10 927,36 Kč |
| 100 | 211,68920 Kč | 21 168,92 Kč |
| 250 | 202,90788 Kč | 50 726,97 Kč |
| 500 | 196,48248 Kč | 98 241,24 Kč |
| 1 000 | 190,24083 Kč | 190 240,83 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |



