DST-5-28 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Tamura
In Stock: 0
Unit Price: 260,80000 Kč
Datasheet

Direct


Triad Magnetics
In Stock: 36
Unit Price: 258,91000 Kč
Datasheet
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole
DST-5-16
DST-5-16
What are Transformers? How Do They Work? - Another Teaching Moment

DST-5-28

DigiKey Part Number
595-1220-ND
Manufacturer
Manufacturer Product Number
DST-5-28
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 840mA, Series 420mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-5-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 840mA, Series 420mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.80mm L x 39.60mm W
Height - Seated (Max)
36.90mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,08000 Kč313,08 Kč
10282,25500 Kč2 822,55 Kč
25270,68960 Kč6 767,24 Kč
50262,20200 Kč13 110,10 Kč
100253,94980 Kč25 394,98 Kč
250243,39284 Kč60 848,21 Kč
500235,66980 Kč117 834,90 Kč
Manufacturers Standard Package
Unit Price without VAT:313,08000 Kč
Unit Price with VAT:378,82680 Kč