MFR Recommended



2DM180206CM | |
|---|---|
DigiKey Part Number | MT7431-ND |
Manufacturer | |
Manufacturer Product Number | 2DM180206CM |
Description | IC GATE DRVR HALF-BRIDGE 0502 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 0502 |
Datasheet | Datasheet |
EDA/CAD Models | 2DM180206CM Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Tamura | Voltage - Supply 15V ~ 24V |
Packaging Tray | Logic Voltage - VIL, VIH 0.8V, 2V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration Half-Bridge | Package / Case 34-DIP Module, 31 Leads |
Channel Type Independent | Supplier Device Package 0502 |
Number of Drivers 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CG010BBC14N | Tamura | 0 | 132-2CG010BBC14N-ND | 1 766,46083 Kč | MFR Recommended |


