


Category | Logic Voltage - VIL, VIH 1.65V, 3.85V |
Manufacturer Tamura | Current - Peak Output (Source, Sink) 43A, 43A |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 500ns, 500ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Through Hole |
Channel Type Independent | Package / Case Module |
Number of Drivers 2 | Supplier Device Package Module |
Gate Type IGBT, SiC MOSFET | Base Product Number |
Voltage - Supply 13V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 766,46083 Kč | 211 975,30 Kč |
| Unit Price without VAT: | 1 766,46083 Kč |
|---|---|
| Unit Price with VAT: | 2 137,41760 Kč |

