
AZ-0500 | |
|---|---|
DigiKey Part Number | 1295-1136-ND |
Manufacturer | |
Manufacturer Product Number | AZ-0500 |
Description | CURR SENSE XFMR 25A IN-LINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 A 500:1 Current Sense Transformer 50Hz ~ 60Hz 18Ohm Primary Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 500:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 18Ohm Primary | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 183,79500 Kč | 1 837,95 Kč |
| 25 | 176,34120 Kč | 4 408,53 Kč |
| 50 | 170,86080 Kč | 8 543,04 Kč |
| 140 | 162,98950 Kč | 22 818,53 Kč |
| 280 | 157,86896 Kč | 44 203,31 Kč |
| 560 | 152,88907 Kč | 85 617,88 Kč |
| 1 120 | 148,04884 Kč | 165 814,70 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





