Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Through Hole
70061K
70061K
What are Transformers? How Do They Work? - Another Teaching Moment

70065K

DigiKey Part Number
1295-1079-ND
Manufacturer
Manufacturer Product Number
70065K
Description
PWR XFMR TOROIDAL 25VA TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
25VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
60.00mm L x 60.00mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
37.50mm
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 1.136A, Series 568mA
Weight
0.856 lb (388.28 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1966,54000 Kč966,54 Kč
12862,23000 Kč10 346,76 Kč
36819,35944 Kč29 496,94 Kč
60800,08333 Kč48 005,00 Kč
108778,41722 Kč84 069,06 Kč
252748,13373 Kč188 529,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:966,54000 Kč
Unit Price with VAT:1 169,51340 Kč