Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
70050K
70050K
What are Transformers? How Do They Work? - Another Teaching Moment

70055K

DigiKey Part Number
1295-1022-ND
Manufacturer
Manufacturer Product Number
70055K
Description
PWR XFMR TOROIDAL 15VA TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
15VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
60.00mm L x 60.00mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
26.30mm
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 682mA, Series 341mA
Weight
0.578 lb (262.18 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1834,04000 Kč834,04 Kč
12744,13417 Kč8 929,61 Kč
36707,20111 Kč25 459,24 Kč
60690,59267 Kč41 435,56 Kč
108671,91657 Kč72 566,99 Kč
252645,81099 Kč162 744,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:834,04000 Kč
Unit Price with VAT:1 009,18840 Kč