


70043K | |
|---|---|
DigiKey Part Number | 1295-1043-ND |
Manufacturer | |
Manufacturer Product Number | 70043K |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 666mA, Series 333mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 666mA, Series 333mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.477 lb (216.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,11000 Kč | 747,11 Kč |
| 20 | 651,14800 Kč | 13 022,96 Kč |
| 40 | 630,56475 Kč | 25 222,59 Kč |
| 60 | 618,79000 Kč | 37 127,40 Kč |
| 100 | 604,23840 Kč | 60 423,84 Kč |
| 260 | 577,85769 Kč | 150 243,00 Kč |
| Unit Price without VAT: | 747,11000 Kč |
|---|---|
| Unit Price with VAT: | 904,00310 Kč |


