Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.25A, Series 625mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.25A, Series 625mA Through Hole
70050K
70050K
What are Transformers? How Do They Work? - Another Teaching Moment

70052K

DigiKey Part Number
1295-1027-ND
Manufacturer
Manufacturer Product Number
70052K
Description
PWR XFMR TOROIDAL 15VA TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.25A, Series 625mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
15VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
60.00mm L x 60.00mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
26.30mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 1.25A, Series 625mA
Weight
0.578 lb (262.18 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1825,01000 Kč825,01 Kč
12736,15500 Kč8 833,86 Kč
36699,61250 Kč25 186,05 Kč
60683,18400 Kč40 991,04 Kč
108664,71111 Kč71 788,80 Kč
252638,88417 Kč160 998,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:825,01000 Kč
Unit Price with VAT:998,26210 Kč