




70033K | |
|---|---|
DigiKey Part Number | 1295-1047-ND |
Manufacturer | |
Manufacturer Product Number | 70033K |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 466mA, Series 233mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 466mA, Series 233mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,04000 Kč | 632,04 Kč |
| 24 | 546,57792 Kč | 13 117,87 Kč |
| 48 | 529,31146 Kč | 25 406,95 Kč |
| 72 | 519,44389 Kč | 37 399,96 Kč |
| 120 | 507,24167 Kč | 60 869,00 Kč |
| 264 | 488,91458 Kč | 129 073,45 Kč |
| Unit Price without VAT: | 632,04000 Kč |
|---|---|
| Unit Price with VAT: | 764,76840 Kč |


